
0022013057 | |
|---|---|
DigiKey Part Number | WM2003-ND |
Manufacturer | |
Manufacturer Product Number | 0022013057 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013057 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.06700 | ¥10.67 |
| 25 | ¥0.99920 | ¥24.98 |
| 50 | ¥0.95100 | ¥47.55 |
| 100 | ¥0.90560 | ¥90.56 |
| 250 | ¥0.84816 | ¥212.04 |
| 500 | ¥0.80764 | ¥403.82 |
| 1,000 | ¥0.76911 | ¥769.11 |
| 2,500 | ¥0.72088 | ¥1,802.20 |




































