
2K042103 | |
|---|---|
DigiKey Part Number | MGR1517-ND |
Manufacturer | |
Manufacturer Product Number | 2K042103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend F1 ~ F4 |
Manufacturer Storm Interface | Legend Color Gray |
Series | Key Color Translucent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -25°C ~ 85°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Polymer | Operational Life 4,000,000 Cycles |
Output Type Matrix | Approval Agency CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.51000 | ¥447.51 |
| 10 | ¥369.62200 | ¥3,696.22 |
| 25 | ¥343.68320 | ¥8,592.08 |
| 50 | ¥326.20760 | ¥16,310.38 |
| 100 | ¥310.56830 | ¥31,056.83 |
| 250 | ¥292.60200 | ¥73,150.50 |




