



0022053051 | |
|---|---|
DigiKey Part Number | WM4303-ND |
Manufacturer | |
Manufacturer Product Number | 0022053051 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022053051 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022122054 | Molex | 3,307 | WM2714-ND | ¥11.66000 | Similar |
| 171826-5 | TE Connectivity AMP Connectors | 7,957 | A105179-ND | ¥4.05000 | Similar |
| 640457-5 | TE Connectivity AMP Connectors | 2,498 | A19481-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.58200 | ¥45.82 |
| 100 | ¥3.89430 | ¥389.43 |
| 500 | ¥3.47588 | ¥1,737.94 |
| 1,000 | ¥3.30982 | ¥3,309.82 |
| 8,000 | ¥2.85814 | ¥22,865.12 |
| 16,000 | ¥2.72181 | ¥43,548.96 |























