Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DR

DigiKey Part Number
296-1388-2-ND - Tape & Reel (TR)
296-1388-1-ND - Cut Tape (CT)
296-1388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311DR
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
7.5mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.25µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
7.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
MOS, Open-Collector, Open-Emitter, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM311DTexas Instruments1,428296-1388-5-ND¥9.84000Parametric Equivalent
In-Stock: 96,925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.44700¥14.47
25¥1.27680¥31.92
100¥1.09330¥109.33
250¥1.00528¥251.32
500¥0.95250¥476.25
1,000¥0.90893¥908.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.93356¥2,333.90
5,000¥0.90362¥4,518.10
7,500¥0.88862¥6,664.65
12,500¥0.87200¥10,900.00
17,500¥0.86229¥15,090.08
25,000¥0.85295¥21,323.75
Manufacturers Standard Package