Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC74DR | |
|---|---|
DigiKey Part Number | 296-1204-2-ND - Tape & Reel (TR) 296-1204-1-ND - Cut Tape (CT) 296-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 25,274 | MC74HC74ADR2GOSCT-ND | ¥3.06000 | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 8,625 | 1727-2824-1-ND | ¥1.74000 | Upgrade |
| 74HC74D/AUJ | NXP USA Inc. | 0 | 74HC74D/AUJ-ND | ¥0.00000 | Similar |
| 74HCT125D,653 | Nexperia USA Inc. | 729 | 1727-2834-1-ND | ¥2.23000 | Similar |
| 74VHC74M | onsemi | 0 | 74VHC74M-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥2.91000 | ¥29.10 |
| 25 | ¥2.59640 | ¥64.91 |
| 100 | ¥2.25160 | ¥225.16 |
| 250 | ¥2.08780 | ¥521.95 |
| 500 | ¥1.98896 | ¥994.48 |
| 1,000 | ¥1.91770 | ¥1,917.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.82162 | ¥4,554.05 |
| 5,000 | ¥1.76983 | ¥8,849.15 |
| 7,500 | ¥1.74391 | ¥13,079.33 |
| 12,500 | ¥1.71516 | ¥21,439.50 |
| 17,500 | ¥1.69837 | ¥29,721.47 |
| 25,000 | ¥1.68221 | ¥42,055.25 |













