Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLV74HC74ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC74ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC74ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC74ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC74ADR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC74ADR2G Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC74D,653 | Nexperia USA Inc. | 8,625 | 1727-2824-1-ND | ¥1.74000 | Similar |
| 74HC74D-Q100,118 | Nexperia USA Inc. | 2,475 | 1727-74HC74D-Q100,118CT-ND | ¥2.23000 | Similar |
| CD74HC74MT | Texas Instruments | 23 | 296-CD74HC74MTCT-ND | ¥11.25000 | Similar |
| SN74HC74DG4 | Texas Instruments | 1,470 | 296-52950-ND | ¥8.19000 | Similar |
| SN74HC74DR | Texas Instruments | 0 | 296-1204-1-ND | ¥4.12000 | Similar |




