MC74HC14ADR2G | ||
---|---|---|
DigiKey Part Number | MC74HC14ADR2GOSTR-ND - Tape & Reel (TR) MC74HC14ADR2GOSCT-ND - Cut Tape (CT) MC74HC14ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC14ADR2G | |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC14ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.05700 | ¥40.57 |
25 | ¥3.78840 | ¥94.71 |
100 | ¥2.81370 | ¥281.37 |
250 | ¥2.38076 | ¥595.19 |
500 | ¥2.27262 | ¥1,136.31 |
1,000 | ¥1.67743 | ¥1,677.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56922 | ¥3,923.05 |
5,000 | ¥1.46101 | ¥7,305.05 |
12,500 | ¥1.38525 | ¥17,315.62 |
25,000 | ¥1.35279 | ¥33,819.75 |