LM311D | ||
---|---|---|
DigiKey Part Number | 296-1388-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM311D | |
Description | IC COMPARATOR 1 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose MOS, Open-Collector, Open-Emitter, TTL 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM311D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | MOS, Open-Collector, Open-Emitter, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.51200 | ¥75.12 |
75 | ¥7.12680 | ¥534.51 |
150 | ¥5.85433 | ¥878.15 |
300 | ¥5.47290 | ¥1,641.87 |
525 | ¥4.83632 | ¥2,539.07 |
1,050 | ¥3.81821 | ¥4,009.12 |
2,550 | ¥3.56366 | ¥9,087.33 |
5,025 | ¥3.38549 | ¥17,012.09 |