TL431AIDT | ||
---|---|---|
DigiKey Part Number | 497-2225-2-ND - Tape & Reel (TR) 497-2225-1-ND - Cut Tape (CT) 497-2225-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431AIDT | |
Description | IC VREF SHUNT ADJ 1% 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.30840 | ¥57.71 |
100 | ¥1.59430 | ¥159.43 |
250 | ¥1.34240 | ¥335.60 |
500 | ¥1.09086 | ¥545.43 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.75520 | ¥1,888.00 |
5,000 | ¥0.71323 | ¥3,566.15 |
12,500 | ¥0.65030 | ¥8,128.75 |
25,000 | ¥0.60834 | ¥15,208.50 |
62,500 | ¥0.54541 | ¥34,088.12 |
125,000 | ¥0.52443 | ¥65,553.75 |