
PMBT2907A,215 | |
|---|---|
DigiKey Part Number | 1727-2958-2-ND - Tape & Reel (TR) 1727-2958-1-ND - Cut Tape (CT) 1727-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907A,215 |
Description | TRANS PNP 60V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.55400 | ¥5.54 |
| 100 | ¥0.33900 | ¥33.90 |
| 500 | ¥0.24412 | ¥122.06 |
| 1,000 | ¥0.21302 | ¥213.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17338 | ¥520.14 |
| 6,000 | ¥0.15328 | ¥919.68 |
| 9,000 | ¥0.14301 | ¥1,287.09 |
| 15,000 | ¥0.13145 | ¥1,971.75 |
| 21,000 | ¥0.12459 | ¥2,616.39 |
| 30,000 | ¥0.11791 | ¥3,537.30 |
| 75,000 | ¥0.10325 | ¥7,743.75 |
| 150,000 | ¥0.09417 | ¥14,125.50 |
| 300,000 | ¥0.08654 | ¥25,962.00 |











