Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBW46-G

DigiKey Part Number
641-1964-2-ND - Tape & Reel (TR)
641-1964-1-ND - Cut Tape (CT)
641-1964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBW46-G
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBW46-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.72800¥17.28
100¥1.08340¥108.34
500¥0.80054¥400.27
1,000¥0.70899¥708.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59235¥1,777.05
6,000¥0.53348¥3,200.88
9,000¥0.50347¥4,531.23
15,000¥0.46971¥7,045.65
21,000¥0.44971¥9,443.91
30,000¥0.43026¥12,907.80
Manufacturers Standard Package