MMBT3906LT1H | ||
---|---|---|
DigiKey Part Number | 488-MMBT3906LT1HTR-ND - Tape & Reel (TR) 488-MMBT3906LT1HCT-ND - Cut Tape (CT) 488-MMBT3906LT1HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT3906LT1H | |
Description | TRANS PNP 40V 200MA BIPO SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT3906LT1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.45496 | ¥227.48 |
1,000 | ¥0.31590 | ¥315.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26169 | ¥785.07 |
6,000 | ¥0.24746 | ¥1,484.76 |
9,000 | ¥0.21061 | ¥1,895.49 |
30,000 | ¥0.19481 | ¥5,844.30 |
75,000 | ¥0.16848 | ¥12,636.00 |
150,000 | ¥0.14005 | ¥21,007.50 |