TL431AIDR2G | |
---|---|
DigiKey Part Number | TL431AIDR2GOSTR-ND - Tape & Reel (TR) TL431AIDR2GOSCT-ND - Cut Tape (CT) TL431AIDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDR2G |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.35920 | ¥83.98 |
100 | ¥2.49650 | ¥249.65 |
250 | ¥2.11244 | ¥528.11 |
500 | ¥2.01638 | ¥1,008.19 |
1,000 | ¥1.48819 | ¥1,488.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39221 | ¥3,480.53 |
5,000 | ¥1.29621 | ¥6,481.05 |
12,500 | ¥1.22899 | ¥15,362.38 |
25,000 | ¥1.20019 | ¥30,004.75 |
62,500 | ¥1.18830 | ¥74,268.75 |