



0022013067 | |
|---|---|
DigiKey Part Number | WM2004-ND |
Manufacturer | |
Manufacturer Product Number | 0022013067 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013067 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.95900 | ¥9.59 |
| 25 | ¥0.90320 | ¥22.58 |
| 50 | ¥0.85840 | ¥42.92 |
| 100 | ¥0.81710 | ¥81.71 |
| 250 | ¥0.76612 | ¥191.53 |
| 500 | ¥0.72940 | ¥364.70 |
| 1,000 | ¥0.69441 | ¥694.41 |
| 2,500 | ¥0.65090 | ¥1,627.25 |





























