



0022122064 | |
|---|---|
DigiKey Part Number | WM2715-ND |
Manufacturer | |
Manufacturer Product Number | 0022122064 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022122064 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.141" (3.58mm) |
Packaging Bulk | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022053061 | Molex | 37,589 | WM4304-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.80200 | ¥128.02 |
| 100 | ¥10.87800 | ¥1,087.80 |
| 950 | ¥9.27935 | ¥8,815.38 |
| 1,900 | ¥8.83666 | ¥16,789.65 |
| 5,700 | ¥8.17801 | ¥46,614.66 |
| 10,450 | ¥7.83606 | ¥81,886.83 |






















