6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
50579506
50579506
Molex SL Modular Connectors

0050579506

DigiKey Part Number
WM4267-ND
Manufacturer
Manufacturer Product Number
0050579506
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,782
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥3.36600¥33.66
25¥3.15600¥78.90
50¥3.00360¥150.18
100¥2.85980¥285.98
250¥2.68048¥670.12
500¥2.55246¥1,276.23
1,000¥2.43055¥2,430.55
2,500¥2.27825¥5,695.62
Manufacturers Standard Package