




0022052061 | |
|---|---|
DigiKey Part Number | WM4104-ND |
Manufacturer | |
Manufacturer Product Number | 0022052061 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022052061 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.369" (9.37mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥2.55700 | ¥255.70 |
| 500 | ¥2.28212 | ¥1,141.06 |
| 1,000 | ¥2.17304 | ¥2,173.04 |
| 5,000 | ¥1.93965 | ¥9,698.25 |
| 10,000 | ¥1.84711 | ¥18,471.10 |
























