5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
KK 4455 Series
KK 4455 Series
Molex RF Connectors | Digi-Key Daily

0022022055

DigiKey Part Number
23-0022022055-ND
Manufacturer
Manufacturer Product Number
0022022055
Description
CONN RCPT 5POS 0.1 TIN PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0022022055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.311" (7.90mm)
Packaging
Tray
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female, Cat Ear
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,162
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.73100¥57.31
100¥4.87170¥487.17
500¥4.34806¥2,174.03
1,000¥4.14033¥4,140.33
5,000¥3.69590¥18,479.50
10,000¥3.51961¥35,196.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.