




0010112053 | |
|---|---|
DigiKey Part Number | 23-0010112053-ND |
Manufacturer | |
Manufacturer Product Number | 0010112053 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112053 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.75300 | ¥17.53 |
| 25 | ¥1.64080 | ¥41.02 |
| 50 | ¥1.56300 | ¥78.15 |
| 100 | ¥1.48770 | ¥148.77 |
| 250 | ¥1.39428 | ¥348.57 |
| 500 | ¥1.32762 | ¥663.81 |
| 1,000 | ¥1.26420 | ¥1,264.20 |
| 2,500 | ¥1.18496 | ¥2,962.40 |
























