Non-Gendered Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008550124

DigiKey Part Number
WM23941TR-ND - Tape & Reel (TR)
WM23941CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008550124
Description
CONN 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0008550129Molex21,438WM23941-ND¥4.80000Similar
In-Stock: 43,702
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.59700¥25.97
25¥2.43480¥60.87
50¥2.31880¥115.94
100¥2.20800¥220.80
250¥2.06976¥517.44
500¥1.97084¥985.42
1,000¥1.87674¥1,876.74
2,500¥1.75911¥4,397.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,300¥1.66087¥12,124.35
14,600¥1.58161¥23,091.51
21,900¥1.53704¥33,661.18
36,500¥1.48267¥54,117.45
51,100¥1.44793¥73,989.22
Manufacturers Standard Package