Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2K041103

DigiKey Part Number
MGR1516-ND
Manufacturer
Manufacturer Product Number
2K041103
Description
SWITCH KEYPAD 4KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Legend
Arrows
Manufacturer
Storm Interface
Legend Color
Gray
Series
Key Color
Translucent
Packaging
Bulk
Mounting Type
Panel Mount, Front or Rear
Part Status
Active
Termination Style
Pin Header
Switch Type
Conductive Rubber
Panel Cutout Dimensions
Rectangular - 82.50mm x 25.50mm
Number of Keys
4
Operating Temperature
-25°C ~ 85°C
Matrix (Columns x Rows)
1 x 4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination
Non-Illuminated
Contact Rating @ Voltage
0.05A @ 24VDC
Legend Type
Fixed
Features
Anti-Vandal
Key Type
Polymer
Operational Life
4,000,000 Cycles
Output Type
Matrix
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥434.47000¥434.47
10¥358.85800¥3,588.58
25¥333.67480¥8,341.87
50¥316.70700¥15,835.35
100¥301.52370¥30,152.37
250¥293.00012¥73,250.03
Manufacturers Standard Package