12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022013127

DigiKey Part Number
WM2010-ND
Manufacturer
Manufacturer Product Number
0022013127
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022013127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
White
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,440
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.28600¥72.86
25¥6.82760¥170.69
50¥6.50000¥325.00
100¥6.18990¥618.99
250¥5.80172¥1,450.43
500¥5.52468¥2,762.34
1,000¥5.26088¥5,260.88
2,500¥4.93155¥12,328.88