Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
0022112122
0022112122
Molex RF Connectors | Digi-Key Daily

0022112122

DigiKey Part Number
23-0022112122-ND
Manufacturer
Manufacturer Product Number
0022112122
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022112122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.140" (3.56mm)
Series
Overall Contact Length
0.560" (14.22mm)
Packaging
Bulk
Insulation Height
0.322" (8.18mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,047
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥17.21000¥172.10
100¥14.62470¥1,462.47
500¥13.05402¥6,527.01
1,000¥12.43113¥12,431.13
5,000¥11.09771¥55,488.55
Manufacturers Standard Package