Parametric Equivalent
Parametric Equivalent





0022012077 | |
|---|---|
DigiKey Part Number | 23-0022012077-ND |
Manufacturer | |
Manufacturer Product Number | 0022012077 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012077 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010112073 | Molex | 62,238 | 23-0010112073-ND | ¥2.73000 | Parametric Equivalent |
| 0010112074 | Molex | 0 | 0010112074-ND | ¥1.22948 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.04200 | ¥10.42 |
| 25 | ¥0.97920 | ¥24.48 |
| 50 | ¥0.93280 | ¥46.64 |
| 100 | ¥0.88820 | ¥88.82 |
| 250 | ¥0.83260 | ¥208.15 |
| 500 | ¥0.79274 | ¥396.37 |
| 1,000 | ¥0.75486 | ¥754.86 |
| 2,500 | ¥0.70749 | ¥1,768.72 |


































