




0022052071 | |
|---|---|
DigiKey Part Number | WM4105-ND |
Manufacturer | |
Manufacturer Product Number | 0022052071 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022052071 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.369" (9.37mm) |
Series | Contact Length - Post 0.124" (3.15mm) |
Packaging Bulk | Insulation Height 0.130" (3.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929500-01-07-RK | 3M | 800 | 929500E-01-07-ND | ¥7.79000 | Similar |
| 929550-01-07-EU | 3M | 1,619 | 929550E-01-07-ND | ¥21.13000 | Similar |
| 929550-01-07-I | 3M | 72 | 929550-01-07-ND | ¥17.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥7.62800 | ¥76.28 |
| 100 | ¥6.47920 | ¥647.92 |
| 500 | ¥5.78264 | ¥2,891.32 |
| 1,000 | ¥5.50663 | ¥5,506.63 |
| 5,000 | ¥4.91558 | ¥24,577.90 |
| 10,000 | ¥4.68115 | ¥46,811.50 |














