7 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
0022162070
0022162070
Molex RF Connectors | Digi-Key Daily

0022162070

DigiKey Part Number
23-0022162070-ND
Manufacturer
Manufacturer Product Number
0022162070
Description
CONN RCPT 7POS 0.1 GOLD EDGE MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0022162070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.185" (4.70mm)
Packaging
Tray
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female, Cat Ear
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Board Edge, Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.27100¥102.71
100¥8.72620¥872.62
500¥7.78844¥3,894.22
1,000¥7.41656¥7,416.56
5,000¥6.62079¥33,103.95
10,000¥6.30509¥63,050.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.