Parametric Equivalent
Parametric Equivalent

0010112074 | |
|---|---|
DigiKey Part Number | 0010112074-ND |
Manufacturer | |
Manufacturer Product Number | 0010112074 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010112073 | Molex | 62,238 | 23-0010112073-ND | ¥2.73000 | Parametric Equivalent |
| 0022012077 | Molex | 0 | 23-0022012077-ND | ¥1.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥1.22948 | ¥30,737.00 |







