
Category | Tool Type Applicator for Bench Press |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05 ~ 0.35mm² |
Part Status Active | Base Product Number |
Tool Method Automated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46,788.14000 | ¥46,788.14 |








