
0008550110 | |
|---|---|
DigiKey Part Number | WM2322TR-ND - Tape & Reel (TR) WM2322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008550110 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0008550110 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.18300 | ¥11.83 |
| 25 | ¥1.10800 | ¥27.70 |
| 50 | ¥1.05520 | ¥52.76 |
| 100 | ¥1.00480 | ¥100.48 |
| 250 | ¥0.94144 | ¥235.36 |
| 500 | ¥0.89646 | ¥448.23 |
| 1,000 | ¥0.85355 | ¥853.55 |
| 2,500 | ¥0.80004 | ¥2,000.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.82999 | ¥5,809.93 |
| 14,000 | ¥0.79037 | ¥11,065.18 |
| 21,000 | ¥0.76808 | ¥16,129.68 |
| 35,000 | ¥0.74090 | ¥25,931.50 |
| 49,000 | ¥0.72353 | ¥35,452.97 |
| 70,000 | ¥0.70556 | ¥49,389.20 |








