KK 4809
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500031

DigiKey Part Number
WM2625TR-ND - Tape & Reel (TR)
WM2625CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500031
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0008500031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,974
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.62000¥6.20
25¥0.58560¥14.64
50¥0.55580¥27.79
100¥0.53010¥53.01
250¥0.49648¥124.12
500¥0.47268¥236.34
1,000¥0.45002¥450.02
2,500¥0.42184¥1,054.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.37932¥2,655.24
14,000¥0.36120¥5,056.80
21,000¥0.35101¥7,371.21
35,000¥0.33858¥11,850.30
49,000¥0.33064¥16,201.36
70,000¥0.32242¥22,569.40
175,000¥0.30225¥52,893.75
Manufacturers Standard Package