


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.82000 | ¥56.82 |
| 10 | ¥48.26900 | ¥482.69 |
| 25 | ¥45.24280 | ¥1,131.07 |
| 50 | ¥43.08260 | ¥2,154.13 |
| 100 | ¥41.02600 | ¥4,102.60 |
| 250 | ¥38.45808 | ¥9,614.52 |
| 500 | ¥36.62340 | ¥18,311.70 |
| 1,000 | ¥34.87708 | ¥34,877.08 |
| 2,500 | ¥32.69618 | ¥81,740.45 |










