


GTM43007-C3005-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1072-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-C3005-FW(R) |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-C3005-FW(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 5V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.46000 | ¥146.46 |
| 5 | ¥139.49400 | ¥697.47 |
| 10 | ¥136.59100 | ¥1,365.91 |
| 25 | ¥132.85200 | ¥3,321.30 |
| 60 | ¥129.37333 | ¥7,762.40 |
| 120 | ¥126.68558 | ¥15,202.27 |
| 300 | ¥123.21867 | ¥36,965.60 |
| 540 | ¥121.04396 | ¥65,363.74 |








