Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input
GTM43007-B6030-FW(R)
GTM43007-B6030-FW(R)

GTM43007-B6030-FW(R)

DigiKey Part Number
1939-1070-ND
Manufacturer
Manufacturer Product Number
GTM43007-B6030-FW(R)
Description
AC/DC CONVERTER 30V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-B6030-FW(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 45°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Voltage - Output 1
30V
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Current - Output 1
2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLP75-1005Bel Power Solutions166179-LFMWLP75-1005-ND¥2,295.00000Similar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.62000¥146.62
5¥139.62600¥698.13
10¥136.72400¥1,367.24
25¥132.98080¥3,324.52
90¥127.92011¥11,512.81
180¥125.26228¥22,547.21
270¥123.73285¥33,407.87
540¥121.16281¥65,427.92
Manufacturers Standard Package