



LFMWLP75-1005 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1005-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1005 |
Description | AC/DC CONVERTER 30V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1005 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥531.60000 | ¥531.60 |
| 5 | ¥506.30600 | ¥2,531.53 |
| 10 | ¥495.77800 | ¥4,957.78 |
| 25 | ¥482.21040 | ¥12,055.26 |
| 84 | ¥464.82893 | ¥39,045.63 |
| 168 | ¥455.17077 | ¥76,468.69 |

