P-Channel 60 V 10A (Tc) 35W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD10P6F6

DigiKey Part Number
497-13424-2-ND - Tape & Reel (TR)
497-13424-1-ND - Cut Tape (CT)
497-13424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD10P6F6
Description
MOSFET P CH 60V 10A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 10A (Tc) 35W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD10P6F6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 48 V
Part Status
Active
Power Dissipation (Max)
35W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,923
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥7.61700¥76.17
100¥5.04300¥504.30
500¥3.93800¥1,969.00
1,000¥3.58240¥3,582.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.19738¥7,993.45
5,000¥2.95942¥14,797.10
7,500¥2.83822¥21,286.65
12,500¥2.70205¥33,775.62
17,500¥2.62143¥45,875.03
25,000¥2.56225¥64,056.25
Manufacturers Standard Package