



0022011062 | |
|---|---|
DigiKey Part Number | 23-0022011062-ND |
Manufacturer | |
Manufacturer Product Number | 0022011062 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022011062 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥3.06320 | ¥76.58 |
| 50 | ¥2.91600 | ¥145.80 |
| 100 | ¥2.77620 | ¥277.62 |
| 250 | ¥2.60208 | ¥650.52 |
| 500 | ¥2.47770 | ¥1,238.85 |
| 1,000 | ¥2.35926 | ¥2,359.26 |
| 2,500 | ¥2.21153 | ¥5,528.83 |





















