1-969489-1 | ||
---|---|---|
DigiKey Part Number | A124566-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-969489-1 | |
Description | CONN RCPT HSG 6POS 2.85MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.112" (2.85mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-969489-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.112" (2.85mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.50000 | ¥2.50 |
10 | ¥2.26300 | ¥22.63 |
25 | ¥2.25360 | ¥56.34 |
50 | ¥2.20660 | ¥110.33 |
100 | ¥1.88600 | ¥188.60 |
250 | ¥1.69740 | ¥424.35 |
500 | ¥1.66022 | ¥830.11 |