925595-1 | ||
---|---|---|
DigiKey Part Number | 17-925595-1TR-ND - Tape & Reel (TR) 17-925595-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 925595-1 | |
Description | CONN SOCKET 13-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 13-17 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 925595-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.47760 | ¥36.94 |
50 | ¥1.40060 | ¥70.03 |
100 | ¥1.32420 | ¥132.42 |
250 | ¥1.23272 | ¥308.18 |
500 | ¥1.16162 | ¥580.81 |
1,000 | ¥1.10079 | ¥1,100.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥1.01962 | ¥3,823.57 |
7,500 | ¥0.92323 | ¥6,924.23 |
11,250 | ¥0.81163 | ¥9,130.84 |
26,250 | ¥0.72540 | ¥19,041.75 |
93,750 | ¥0.62902 | ¥58,970.62 |