925590-1 | ||
---|---|---|
DigiKey Part Number | A123055TR-ND - Tape & Reel (TR) A123055CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 925590-1 | |
Description | CONN SOCKET 15-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 15-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 925590-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.52360 | ¥38.09 |
50 | ¥1.44480 | ¥72.24 |
100 | ¥1.36600 | ¥136.60 |
250 | ¥1.27148 | ¥317.87 |
500 | ¥1.19824 | ¥599.12 |
1,000 | ¥1.13552 | ¥1,135.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99694 | ¥3,987.76 |
8,000 | ¥0.90271 | ¥7,221.68 |
12,000 | ¥0.79359 | ¥9,523.08 |
28,000 | ¥0.70927 | ¥19,859.56 |
100,000 | ¥0.61503 | ¥61,503.00 |