827551-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
827551-3
827551-3
827551-3

827551-3

DigiKey Part Number
A106202-ND
Manufacturer
Manufacturer Product Number
827551-3
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
827551-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥13.31400¥133.14
25¥12.47680¥311.92
50¥11.88160¥594.08
100¥11.31340¥1,131.34
250¥10.60440¥2,651.10
500¥10.09800¥5,049.00
1,000¥9.61614¥9,616.14
2,500¥9.01437¥22,535.92
Manufacturers Standard Package