282189-1 | ||
---|---|---|
DigiKey Part Number | A106708-ND | |
Manufacturer | ||
Manufacturer Product Number | 282189-1 | |
Description | CONN RCPT HSG 2POS 5.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 282189-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥7.26500 | ¥72.65 |
600 | ¥5.43815 | ¥3,262.89 |
1,200 | ¥4.70238 | ¥5,642.86 |
5,400 | ¥4.03064 | ¥21,765.46 |
10,200 | ¥3.95906 | ¥40,382.41 |