
929937-3 | |
|---|---|
DigiKey Part Number | A105118TR-ND - Tape & Reel (TR) A105118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929937-3 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929937-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.87700 | ¥18.77 |
| 25 | ¥1.75960 | ¥43.99 |
| 50 | ¥1.67540 | ¥83.77 |
| 100 | ¥1.59600 | ¥159.60 |
| 250 | ¥1.49576 | ¥373.94 |
| 500 | ¥1.42416 | ¥712.08 |
| 1,000 | ¥1.35611 | ¥1,356.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,700 | ¥1.17462 | ¥4,346.09 |
| 7,400 | ¥1.11853 | ¥8,277.12 |
| 11,100 | ¥1.08699 | ¥12,065.59 |
| 18,500 | ¥1.04852 | ¥19,397.62 |
| 25,900 | ¥1.02393 | ¥26,519.79 |
| 37,000 | ¥0.99850 | ¥36,944.50 |






















