1-967623-6 | |
---|---|
DigiKey Part Number | 17-1-967623-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-6 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.28800 | ¥62.88 |
25 | ¥6.01600 | ¥150.40 |
50 | ¥5.93040 | ¥296.52 |
100 | ¥5.18260 | ¥518.26 |
250 | ¥4.98900 | ¥1,247.25 |
800 | ¥4.71165 | ¥3,769.32 |
1,600 | ¥4.07425 | ¥6,518.80 |
3,200 | ¥3.76935 | ¥12,061.92 |