927773-3 | ||
---|---|---|
DigiKey Part Number | A107052TR-ND - Tape & Reel (TR) A107052CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927773-3 | |
Description | CONN SOCKET 13-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927773-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.47280 | ¥73.64 |
100 | ¥1.36110 | ¥136.11 |
250 | ¥1.11876 | ¥279.69 |
500 | ¥1.05670 | ¥528.35 |
1,000 | ¥0.98217 | ¥982.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93532 | ¥2,805.96 |
6,000 | ¥0.85587 | ¥5,135.22 |
15,000 | ¥0.75805 | ¥11,370.75 |
30,000 | ¥0.75660 | ¥22,698.00 |