1-967621-1 | |
---|---|
DigiKey Part Number | 17-1-967621-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967621-1 |
Description | CONN RCPT HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967621-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.66700 | ¥466.70 |
1,200 | ¥3.62203 | ¥4,346.44 |
6,000 | ¥3.16015 | ¥18,960.90 |
10,800 | ¥3.00852 | ¥32,492.02 |