927768-9 | |
---|---|
DigiKey Part Number | A142481TR-ND - Tape & Reel (TR) A142481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927768-9 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927768-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.93900 | ¥189.39 |
25 | ¥18.84520 | ¥471.13 |
50 | ¥18.65500 | ¥932.75 |
100 | ¥17.11570 | ¥1,711.57 |
250 | ¥17.01960 | ¥4,254.90 |
500 | ¥15.48118 | ¥7,740.59 |
1,000 | ¥13.84654 | ¥13,846.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥12.78885 | ¥42,203.21 |
6,600 | ¥12.21190 | ¥80,598.54 |