



281934-2 | |
|---|---|
DigiKey Part Number | A121979-ND |
Manufacturer | |
Manufacturer Product Number | 281934-2 |
Description | WIRE SEAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug For |
Datasheet | Datasheet |
EDA/CAD Models | 281934-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.30500 | ¥3.05 |
| 25 | ¥0.28760 | ¥7.19 |
| 50 | ¥0.27300 | ¥13.65 |
| 100 | ¥0.26050 | ¥26.05 |
| 250 | ¥0.24396 | ¥60.99 |
| 500 | ¥0.23212 | ¥116.06 |
| 1,000 | ¥0.22106 | ¥221.06 |
| 2,500 | ¥0.20714 | ¥517.85 |




















