


282080-2 | |
|---|---|
DigiKey Part Number | 282080-2-ND |
Manufacturer | |
Manufacturer Product Number | 282080-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282080-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2232875-1 | TE Connectivity AMP Connectors | 805 | A123804-ND | ¥2.54000 | Parametric Equivalent |
| 282080-1 | TE Connectivity AMP Connectors | 6,341 | A106529-ND | ¥7.36000 | Parametric Equivalent |
| 282080-3 | TE Connectivity AMP Connectors | 156 | A122410-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.39100 | ¥43.91 |
| 25 | ¥4.11520 | ¥102.88 |
| 50 | ¥3.91840 | ¥195.92 |
| 100 | ¥3.73140 | ¥373.14 |
| 250 | ¥3.49720 | ¥874.30 |
| 800 | ¥3.22148 | ¥2,577.18 |
| 1,600 | ¥3.06760 | ¥4,908.16 |
| 3,200 | ¥2.92117 | ¥9,347.74 |














