



282087-1 | |
|---|---|
DigiKey Part Number | A105021-ND |
Manufacturer | |
Manufacturer Product Number | 282087-1 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282087-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.89300 | ¥48.93 |
| 25 | ¥4.58760 | ¥114.69 |
| 50 | ¥4.37020 | ¥218.51 |
| 100 | ¥4.16070 | ¥416.07 |
| 250 | ¥3.89960 | ¥974.90 |
| 650 | ¥3.64506 | ¥2,369.29 |
| 1,300 | ¥3.47104 | ¥4,512.35 |
| 2,600 | ¥3.30534 | ¥8,593.88 |














