RTPxx0LVEAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTPxx0LVEAA
Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

RTP180LVEAA

DigiKey Part Number
480-6128-ND
Manufacturer
Manufacturer Product Number
RTP180LVEAA
Description
SENSOR ROTARY 180DEG CONNECTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP180LVEAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
180° (±90°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥855.48000¥855.48
5¥793.91800¥3,969.59
10¥771.10200¥7,711.02
25¥743.88720¥18,597.18
50¥725.30900¥36,265.45
100¥708.30200¥70,830.20
Manufacturers Standard Package